M83513/26-G01NW
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Micro D-Sub Connectors
Avnet Manufacturer Part #: M83513/26-G01NW
Secondary Manufacturer Part#: M83513/26-G01NW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum Alloy | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 1.2700 mm | ||
| 8.92 mm | ||
| 67.66 x 8.92 x 14.05 | ||
| 14.05 mm | ||
| 67.66 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |