M83513/04-C03N
Cable Assembly Wire Lead 0.457m 21POS Micro D-Sub RCP
Manufacturer:Amphenol
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: M83513/04-C03N
Secondary Manufacturer Part#: M83513/04-C03N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.457 m | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| -55 to 125 °C | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |