PDP SEO Portlet

M83513/03-B11N

Cable Assembly XL-ETFE 0.457m 26AWG 15POS Micro D-Sub Plug

Manufacturer:Amphenol
Avnet Manufacturer Part #: M83513/03-B11N
Secondary Manufacturer Part#: M83513/03-B11N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.457 m
XL-ETFE
15POS Micro D-Sub
Copper Alloy
Gold Over Nickel
Plug
-55 to 125 °C
M83513 Series
Crimp
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$200.0
10+
$97.78357
25+
$65.25707
50+
$58.98798
100+
$53.42007