M83513/02-BC
D Sub Connector, Micro D, Receptacle, MIL-DTL-83513, 15 Contacts, Solder Cup
- RoHS 10 Compliant
- Tariff Charges
The M83513 series Micro Metal Shell D-sub Connectors with 0.05-inch contact spacing. These are used in applications requiring highly reliable, extremely small, lightweight connectors with higher density contact configurations than available in traditional rectangular connectors. They are available in 8 shell sizes accommodating from 9 to 100 contacts and special arrangements of power and coaxial contacts. These connectors are designed to meet the rapidly increasing demands for an environmental, high performance, rugged, moisture-sealed microminiature connector.
- Aluminium shells to provide greater strength, prevent chipping, cracking or breaking
- Offer electromagnetic (EMI) and RFI shielding
- Contact termination-multiple indent crimp
- Contact retention -fixed via epoxy
- 3A Current rating (maximum)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum Alloy | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 23.75 x 13.69 x 7.82 | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |