M83513/01-EN
Conn Micro D Subminiature Plug 31 POS 1.27mm Solder Cup ST Cable Mount/Panel Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Micro D-Sub Connectors
Avnet Manufacturer Part #: M83513/01-EN
Secondary Manufacturer Part#: M83513/01-EN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum Alloy | ||
| Straight | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Plug | ||
| Gold Over Nickel | ||
| Cable Mount|Panel Mount | ||
| 31 | ||
| 2 | ||
| -55 to 125 °C | ||
| 1.27 mm | ||
| 7.82 mm | ||
| 33.91 x 7.82 x 10.52 mm | ||
| 10.52 mm | ||
| 33.91 mm | ||
| M83513 | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |