M55302/169C152
Conn Rectangular SKT 60 POS 2.54mm Crimp ST Cable Mount
Manufacturer:Amphenol
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: M55302/169C152
Secondary Manufacturer Part#: M55302/169C152
- RoHS 10 Compliant
- Tariff Charges
Amphenol’s Low Mating Force Connectors are well known in the connector arena – with proven performance on the ground, in the air, and at sea. – In service for over 25 years, with over 50 million brush contacts fielded; and qualified for use on M1A2 Abrams, F-16 Falcon, F/A-22 Raptor, F-35 Lightning II, AIM-132 ASRAAM and many more applications.
- 0.1 inch centre to centre, square grid contact spacing
- Application flexibility (parallel boards, perpendicular boards, wire to board, end to end boards, card extenders
- 2, 3 and 4 row contact arrangements with 10 to 100 contacts per row in one contact per row increments
- Military versions meet MIL-DTL-55302/166 through /172
- Termination versatility; straight & 90° PCB stud, wire wrap & crimp
- Options on termination lengths and plating
- Front release/front removable contacts in Mother Board, Daughter Board and PC version; rear release/rear removable crimp contacts (size 22D) or printed circuit board pins provided with Input/Output connectors
- Accessories available for latching and polarization
- Up to 256 keyed, mating polarizations available
- Hybrids available - mix signal with power, RF or fiber optics
- Smaller sized connector designs with as few as 5 contacts per row
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Receptacle | ||
| Cable Mount | ||
| -65 to 125 °C | ||
| 2.5400 mm | ||
| 14.98 mm | ||
| 70.99 x 14.98 x 17.01 mm | ||
| 17.01 mm | ||
| 70.99 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |