M55302/166C15Y1
Manufacturer:Amphenol
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: M55302/166C15Y1
Secondary Manufacturer Part#: M55302/166C15Y1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Receptacle | ||
| Tin-Lead | ||
| Through Hole | ||
| -65 to 125 °C | ||
| 2.5400 mm | ||
| 14.98 mm | ||
| 70.99 x 14.98 x 14.17 mm | ||
| 14.17 mm | ||
| 70.99 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |