M55116/2-5
Conn Audio PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| Straight | ||
| Brass|Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold over Nickel | ||
| Cable Mount | ||
| 6 POS | ||
| 1 | ||
| -55 to 85 °C | ||
| 21.23 mm | ||
| 21.23 x 79.19 | ||
| 79.19 mm | ||
| Crimp | ||
| Audio |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536700000 |
| Schedule B: | 8536700000 |