PDP SEO Portlet

M39029/58-360

D Sub Contact, HD-D-Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 22 AWG, 28 AWG

Manufacturer:Amphenol
Avnet Manufacturer Part #: M39029/58-360
Secondary Manufacturer Part#: M39029/58-360
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M39029/58-360 is a crimp rear release Pin Contact made of copper with gold plated finish and accepts 28 to 22AWG wire. It is suitable for use with MIL-C-38999 connectors.

  • 500-cycle Durability

Technical Attributes

Find Similar Parts

Description Value
Straight
Gold
22D
Pin
Cable Mount
-65 to 200 °C
TV
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  51135.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.25