M39012/55-3026
Conn SMA Plug 0 to 12.4GHz 50 Ohm Crimp ST Cable Mount Gold Over Nickel
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: M39012/55-3026
Secondary Manufacturer Part#: M39012/55-3026
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Crimp | ||
| Straight | ||
| Cable Mount | ||
| Brass | ||
| Gold Over Nickel | ||
| 12.4 GHz | ||
| 50 Ohm | ||
| M39012 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694040 |