PDP SEO Portlet

M39012/25-0120

Dust Cap / Cover, Dust Cap w/ Rope, SV Microwave TNC Type Receptacle Coaxial Connectors

Manufacturer:Amphenol
Avnet Manufacturer Part #: M39012/25-0120
Secondary Manufacturer Part#: M39012/25-0120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M39012/25-0120 from SV Microwave - Amphenol is a type TNC male dust cap with wire rope.

  • Body, coupling nut and rivet are made of brass with silver finish
  • Silicone rubber gasket, nylon coated stainless steel wire rope, stainless steel terminals
  • Phosphor bronze lock ring

Technical Attributes

Find Similar Parts

Description Value
Brass
TNC Connectors
-65 to 165 °C
15.88 mm
15.88 x 17.08 mm
17.08 mm
M39012
Dust Cap

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694040
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$51.96395
100+
$36.15406
250+
$33.163
500+
$30.42706
1000+
$27.83781