M24308/4-3Z
D Sub Connector, DB25, Standard, Plug, M24308 Series, 25 Contacts, DB, Crimp
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: M24308/4-3Z
Secondary Manufacturer Part#: M24308/4-3Z
- RoHS 10 Compliant
- Tariff Charges
M2000 Series D Sub Connectors are MIL Qualified & listed in QPL& meets the requirement of MIL-DTL-24308.M2000 Series D Sub Connectors are subminiature rack & panel type with polarized shell & having pin/socket machined contacts which provide high reliability & density for the connectors. They are used in variety of applications due to it’s versatile design where weight & dimensions are constraint factor.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold over Nickel | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 16.45 mm | ||
| 53.42 x 16.45 x 12.93 | ||
| 12.93 mm | ||
| 53.42 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |