M24308/4-3F
Conn D Subminiature Plug 25 POS DB Shell Size 2.77mm Crimp ST Cable Mount/Panel Mount
- RoHS 10 Compliant
- Tariff Charges
M24308/4-3F is a M2000 series, high-performance, versatile D-subminiature standard plug connector. Amphenol M2000 series D Sub connectors are MIL Qualified & listed in QPL & meets the requirement of MIL-DTL-24308. They are used in variety of appli
- Unsealed, shielding rectangular plug with 25 contacts
- Wall mountable
- Crimp termination
- 28, 26, 24, 22, 20AWG crimp wire gauge
- Copper alloy contact material
- Gold over nickel contact plating
- Steel shel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester|Steel | ||
| Straight | ||
| Brass | ||
| Gold Over Copper | ||
| Plug | ||
| Gold Over Copper | ||
| Cable Mount|Panel Mount | ||
| 25 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.77 mm | ||
| 17.3 mm | ||
| 53.42 x 17.3 x 12.93 mm | ||
| 12.93 mm | ||
| 53.42 mm | ||
| M2000 | ||
| DB | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |