M24308/4-2F
D Sub Connector, Plug, D*MA, 15 Contacts, DA, Crimp
- RoHS 10 Compliant
- Tariff Charges
M24308/4-2F is a M2000 series, high-performance, versatile D-subminiature standard plug connector. Amphenol M2000 series D Sub connectors are MIL Qualified & listed in QPL & meets the requirement of MIL-DTL-24308. They are used in variety of applications due to its versatile design where weight & dimensions are constraint factor.
- Unsealed, shielding rectangular plug with 15 contacts
- Wall mount
- Crimp termination
- 28, 26, 24, 22, 20AWG crimp wire gauge
- Copper alloy contact material
- Gold over nickel contact plating
- Steel shell material with yellow cadmium shell plating
- Themoplast insert material, silicone grommet & seals material
- 7.5A amperage rating and 1000V operating voltage AC VRMS max
- 500 contact mating life
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester|Steel | ||
| Straight | ||
| Brass | ||
| Gold Over Copper | ||
| Plug | ||
| Gold Over Copper | ||
| Cable Mount|Panel Mount | ||
| 15 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.77 mm | ||
| 16.67 mm | ||
| 39.52 x 16.67 x 12.93 mm | ||
| 12.93 mm | ||
| 39.52 mm | ||
| M2000 | ||
| DA | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |