M24308/2-4F
D Sub Connector, DB37, Standard, Receptacle, M24308 Series, 37 Contacts, DC, Crimp
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester|Steel | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Cable Mount|Panel Mount | ||
| 37 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.77 mm | ||
| 17.08 mm | ||
| 69.7 x 17.08 x 12.93 mm | ||
| 12.93 mm | ||
| 69.7 mm | ||
| M24308 | ||
| 4 | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |