M12A-08PFFS-SF8001
Sensor Connector, 8 Pole, M12, Receptacle, M Series, M12, Female, 8 Positions, Solder Socket
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: M12A-08PFFS-SF8001
Secondary Manufacturer Part#: M12A-08PFFS-SF8001
- RoHS 10 Compliant
- Tariff Charges
The M12A-08PFFS-SF8001 from Amphenol LTW is M series sensor connector. This M12 A-coded (metal nut) size connector for panel mount meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 8
- Connector body (style) is panel for receptacle
- Female connector housing
- Female contact gender
- Solder assemble type and screw thread mating
- Hexagonal, front fastened backshell
- IP68 waterproof rating
- PG-9 cable
- Operating voltage is 30V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 8Signal | ||
| Receptacle | ||
| Gold | ||
| 30 V | ||
| 30 V | ||
| Panel Mount | ||
| 8 | ||
| 1 | ||
| -40 to 105 °C | ||
| 22.5 mm | ||
| 20.6 x 22.5 x 18 mm | ||
| 18 mm | ||
| 20.6 mm | ||
| No | ||
| Solder Cup | ||
| M12 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |