M12A-05PMMP-SF8001
Conn M12 Circular PIN 5 POS Solder ST Through Hole 5 Terminal Single Port
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: M12A-05PMMP-SF8001
Secondary Manufacturer Part#: 01AC5260
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| PIN | ||
| Copper Alloy | ||
| Gold | ||
| 5Signal | ||
| Plug | ||
| Gold | ||
| 60 V | ||
| 4 A | ||
| Through Hole | ||
| 5 | ||
| 1 | ||
| 5 | ||
| -40 to 105 °C | ||
| 23 mm | ||
| 18 x 23 x 20.6 mm | ||
| 20.6 mm | ||
| 18 mm | ||
| M12A | ||
| No | ||
| Solder | ||
| M12 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908010 |