M12A-05BMMM-SL8B01
Manufacturer:Amphenol
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: M12A-05BMMM-SL8B01
Secondary Manufacturer Part#: M12A-05BMMM-SL8B01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 m | ||
| UL 20549 | ||
| Black | ||
| 5POS M12 Circular | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold | ||
| -25 to 85 °C | ||
| Solder | ||
| 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544429090 |
| Schedule B: | 8544420000 |