PDP SEO Portlet

M12883/45-01 WC

Relay Socket, Panel, Stud, 8 Pins, 5 A

Manufacturer:Amphenol
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: M12883/45-01 WC
Secondary Manufacturer Part#: RSE120159
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microminiature Relay Sockets are designed to mate with M39016 & M5757 Microminiature Relays. Amphenol Pcd supplies three separate relay sockets for customers using Microminiature Relays.

  • Temperature: -65°C to 125°C
  • Insulation Resistance: 1000 Megaohms Min.
  • Dielectric Withstanding Voltage: 2500 VRMS at Sea Level 700 VRMS at 80,000 ft.
  • Vibration: MIL-STD-202, Method 204 Test Condition G
  • Shock: MIL-STD

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$89.77333
50+
$89.20175
100+
$88.7535
250+
$81.8535
500+
$81.438