LD25S24A4GV00LF
D Sub Connector, Standard, Receptacle, FCI DELTA-D LD Series, 25 Contacts, DB, Solder
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold Flash | ||
| Receptacle | ||
| Matte Tin over Nickel | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 1.3800 mm | ||
| 12.17 mm | ||
| 53.03 x 12.17 x 9.52 | ||
| 9.52 mm | ||
| 53.03 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |