LD15P24A4GX00LF
Conn D Subminiature Header 15 POS DA Shell Size 2.74mm Solder ST Panel Mount/Through Hole Tray
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: LD15P24A4GX00LF
Secondary Manufacturer Part#: LD15P24A4GX00LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold Flash | ||
| Header | ||
| Panel Mount|Through Hole | ||
| 15 | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.74 mm | ||
| 12.55 mm | ||
| 39.14 x 12.55 x 11.9 mm | ||
| 11.9 mm | ||
| 39.14 mm | ||
| LD | ||
| DA | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |