LD09S33E4GV00LF
D Sub Connector, Standard, Receptacle, FCI DELTA-D LD Series, 9 Contacts, DE, Solder
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: LD09S33E4GV00LF
Secondary Manufacturer Part#: 79X7591
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Flash | ||
| Receptacle | ||
| Gold Flash over Nickel | ||
| Through Hole | ||
| 9 POS | ||
| -55 to 105 °C | ||
| 2.7400 mm | ||
| 18.77 mm | ||
| 30.81 x 18.77 x 12.58 | ||
| 12.58 mm | ||
| 30.81 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |