PDP SEO Portlet

L77SDB25S

D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup

Manufacturer:Amphenol
Avnet Manufacturer Part #: L77SDB25S
Secondary Manufacturer Part#: L77SDB25S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Amphenol’s SD series, features precision stamped and formed contacts with closed entry contact cavities in insulator. This series provides Amphenol’s high standard of quality and reliability, to meet all of your commercial requirements.

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Bronze
Gold
Receptacle
Tin
Panel Mount
-55 to 105 °C
15.65 mm
53.09 x 15.65 x 12.55 mm
12.55 mm
53.09 mm
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  170.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.2152
2+
$1.053
4+
$1.0476
8+
$1.0422
16+
$0.7248