PDP SEO Portlet

L77SDA15S

D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder Cup

Manufacturer:Amphenol
Avnet Manufacturer Part #: L77SDA15S
Secondary Manufacturer Part#: 01M2263
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L77SDA15S is a 15-position standard D-sub Receptacle with gold-plated brass contacts, UL94V-0 glass-filled thermoplastic housing and a DA-size tin-plated steel shell. The 17S series D-sub connector feature fixed precision formed.

  • 20mΩ maximum contact resistance
  • 1000MΩ at 500VDC Minimum Insulator resistance
  • 3A current rating
  • 1000VAC for 1 minute dielectric withstanding voltage

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Bronze
Gold
Receptacle
Tin
Panel Mount
-55 to 105 °C
15.65 mm
39.1 x 15.65 x 12.55 mm
12.55 mm
39.1 mm
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.17
10+
$1.02
25+
$0.961
50+
$0.92
100+
$0.881
250+
$0.808
500+
$0.79