L77DE09SST
D Sub Connector, DB9, Standard, Receptacle, D-ST, 9 Contacts, DE, Screw
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L77DE09SST
Secondary Manufacturer Part#: L77DE09SST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| -55 to 85 °C | ||
| 2.7400 mm | ||
| 18.55 mm | ||
| 30.43 x 18.55 x 12.17 mm | ||
| 12.17 mm | ||
| 30.43 mm | ||
| Screw |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |