PDP SEO Portlet

L77DE09S

D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, Solder Cup

Manufacturer:Amphenol
Avnet Manufacturer Part #: L77DE09S
Secondary Manufacturer Part#: L77DE09S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD series D-sub Stamped and Formed Connectors with tinned shell for receptacle. It has brass contact with gold over nickel plating, glass-filled thermoplastic body and steel tin over nickel plating shell.

  • Positions 9, 15, 25 and 37
  • UL94V-0 Flammability
  • 5000MΩ Insulation resistance
  • 20mΩ Contact resistance (maximum)
  • 7.5A Current rating
  • -55 to 85°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
31.19 x 14.45 x 12.93 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$6.49968
55+
$5.6
150+
$5.3567
200+
$5.0116
400+
$4.8994