L77DD50SOL2
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L77DD50SOL2
Secondary Manufacturer Part#: L77DD50SOL2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.7600 mm | ||
| 15.2 mm | ||
| 66.8 x 15.2 x 11.8 mm | ||
| 11.8 mm | ||
| 66.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |