L77DB25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, Solder Cup
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L77DB25S
Secondary Manufacturer Part#: L77DB25S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Electro Gold | ||
| Panel Mount | ||
| -55 to 85 °C | ||
| 14.45 mm | ||
| 53.42 x 14.45 x 12.93 mm | ||
| 12.93 mm | ||
| 53.42 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |