PDP SEO Portlet

L777SDC37P1ACH3R

Conn D-Subminiature PIN 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: L777SDC37P1ACH3R
Secondary Manufacturer Part#: L777SDC37P1ACH3R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Amphenol’s SD series, features precision stamped and formed contacts with closed entry contact cavities in insulator. This series provides Amphenol’s high standard of quality and reliability, to meet all of your commercial requirements.

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Brass
Gold
Pin
Tin
Through Hole
-55 to 125 °C
2.7600 mm
20.3 mm
69.4 x 20.3 x 12.55 mm
12.55 mm
69.4 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1440  Mult:720  
USD $:
1440+
$4.26514
2880+
$4.0346
5760+
$3.92842
11520+
$3.82769
23040+
$3.732