L717TSEH09POL2RM8
D Sub Connector, DB9, Standard, Plug, TS, 9 Contacts, DE, Solder
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L717TSEH09POL2RM8
Secondary Manufacturer Part#: L717TSEH09POL2RM8
- RoHS 10 Compliant
- Tariff Charges
The L717TSEH09POL2RM8 is a 9-position standard D-sub Plug with gold-plated copper alloy contacts, E-size tin over nickel-plated steel shell and a glass-filled thermoplastic insulator. The TS series D-sub connector has stamped contacts and boardlock + front screwlock.
- 4-40 Mount
- 6.02mm (0.237") Termination
- 5A Current rating
- 600VAC at 50Hz Voltage rating
- 1000VAC at 50Hz for one minute Dielectric withstanding voltage
- 5000MΩ Insulation resistance
- 10mΩ Maximum contact resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.7400 mm | ||
| 12.55 mm | ||
| 30.84 x 12.55 x 12.12 mm | ||
| 12.12 mm | ||
| 30.84 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |