PDP SEO Portlet

L717SDE09P

D Sub Connector, Standard, Plug, SD Series, 9 Contacts, DE, Solder Cup

Manufacturer:Amphenol
Avnet Manufacturer Part #: L717SDE09P
Secondary Manufacturer Part#: 01M1411
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L717SDE09P is a 9-position standard D-sub Plug with gold-plated brass contacts, UL94V-0 glass-filled thermoplastic housing and a DE-size tin-plated steel shell. The 17S series D-sub connector feature fixed precision formed.

  • 20mΩ maximum contact resistance
  • 1000MΩ at 500VDC Minimum Insulator resistance
  • 3A current rating
  • 1000VAC for 1 minute dielectric withstanding voltage

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass
Gold
Pin
Electro Matte Tin
Panel Mount
-55 to 105 °C
15.3 mm
30.84 x 15.3 x 12.55 mm
12.55 mm
30.84 mm
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.06
10+
$0.913
25+
$0.863
50+
$0.827
100+
$0.77
250+
$0.74
500+
$0.71