PDP SEO Portlet

L717SDC37P

D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup

Manufacturer:Amphenol
Avnet Manufacturer Part #: L717SDC37P
Secondary Manufacturer Part#: 01M1308
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Amphenol’s SD series, features precision stamped and formed contacts with closed entry contact cavities in insulator. This series provides Amphenol’s high standard of quality and reliability, to meet all of your commercial requirements.

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass
Gold
Pin
Panel Mount
-55 to 105 °C
2.7600 mm
15.45 mm
69.4 x 15.45 x 12.55 mm
12.55 mm
69.4 mm
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.12
2+
$1.98
4+
$1.61
8+
$1.6
16+
$1.47
32+
$1.41
64+
$1.34