L717SDAH15POL2RM8
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L717SDAH15POL2RM8
Secondary Manufacturer Part#: L717SDAH15POL2RM8
- RoHS 10 Compliant
- Tariff Charges
Amphenol’s SD series, features precision stamped and formed contacts with closed entry contact cavities in insulator. This series provides Amphenol’s high standard of quality and reliability, to meet all of your commercial requirements.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Tin | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.7400 mm | ||
| 12.55 mm | ||
| 39.24 x 12.55 x 12.1 mm | ||
| 12.1 mm | ||
| 39.24 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |