PDP SEO Portlet

L717SDA15P

D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup

Manufacturer:Amphenol
Avnet Manufacturer Part #: L717SDA15P
Secondary Manufacturer Part#: L717SDA15P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L717SDA15P is a 15-position standard D-sub plug with gold flashed nickel brass contacts, tin-plated steel shell and glass-filled thermoplastic (UL94V-0) housing. Solder contact termination.

  • 3A current rating
  • 500VDC Voltage
  • 20mΩ Contact resistance
  • 1000MΩ Insulation resistance
  • 1000VAC/minute Dielectric voltage

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass
Gold
Pin
Tin
Panel Mount
-55 to 105 °C
39.24 x 12.55 mm
12.55 mm
39.24 mm
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
500+
$0.577
1000+
$0.54581
2000+
$0.53145
4000+
$0.51782
8000+
$0.50488