L717HDE15PD1CH4R
D Sub Connector, HD15, High Density, Plug, HD, 15 Contacts, DE, Solder
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, High Density D-Sub Connectors
Avnet Manufacturer Part #: L717HDE15PD1CH4R
Secondary Manufacturer Part#: L717HDE15PD1CH4R
- RoHS 10 Compliant
- Tariff Charges
Amphenol's high density D-Sub connectors complement Amphenol's extensive D-Sub connector line. The decreased contact spacing accommodates greater signal density in comparison to conventional D-Sub connectors.
- Industrial, Telecom, Any industry standard I/O connections
- Shells: Steel with Nickel plating
- Insulator: Glass filled thermoplastic, UL 94V-0
- Contacts: Copper alloy, selective Gold plating
- Current Rating: 3A
- Voltage Rating: 600V AC/rms 50Hz
- Withstanding Voltage: 1000V AC/rms 50HZ for one minute
- Insulation Resistance: 5000M?
- Contact Resistance: 10m? Max.
- Operating temperature range -55°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.2900 mm | ||
| 22.22 mm | ||
| 30.84 x 22.22 x 12.55 mm | ||
| 12.55 mm | ||
| 30.84 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |