L717HDA26PD1CH4F
Conn High Density D-Sub PIN 26 POS Solder RA Thru-Hole 26 Terminal 1 Port
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, High Density D-Sub Connectors
Avnet Manufacturer Part #: L717HDA26PD1CH4F
Secondary Manufacturer Part#: L717HDA26PD1CH4F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 22.22 mm | ||
| 39.1 x 22.22 x 12.55 mm | ||
| 12.55 mm | ||
| 39.1 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |