PDP SEO Portlet

L717HDA26P

D Sub Connector, HD26, High Density, Plug, HD, 26 Contacts, DA, Solder Cup

Manufacturer:Amphenol
Avnet Manufacturer Part #: L717HDA26P
Secondary Manufacturer Part#: L717HDA26P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Amphenol's high density D-Sub connectors complement Amphenol's extensive D-Sub connector line. The decreased contact spacing accommodates greater signal density in comparison to conventional D-Sub connectors.

  • Industrial, Telecom, Any industry standard I/O connections
  • Shells: Steel with Nickel plating
  • Insulator: Glass filled thermoplastic, UL 94V-0
  • Contacts: Copper alloy, selective Gold plating
  • Current Rating: 3A
  • Voltage Rating: 600V AC/rms 50Hz
  • Withstanding Voltage: 1000V AC/rms 50HZ for one minute
  • Insulation Resistance: 5000MΩ
  • Contact Resistance: 10mΩ Max.
  • Operating temperature range -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
100+
$1.53527
200+
$1.50477
400+
$1.48316
800+
$1.46216
1600+
$1.42012