L717DE09PST
D Sub Connector, DB9, Standard, Plug, D-ST, 9 Contacts, DE, Screw
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L717DE09PST
Secondary Manufacturer Part#: L717DE09PST
- RoHS 10 Compliant
- Tariff Charges
The L717DE09PST is a 9-way standard male D-sub Connector with gold-plated machined brass contacts. The D-ST series D-sub connector has DE-size tin-plated steel shell and UL94V-0 glass filled thermoplastic insulator. The screw termination D-sub series is especially designed for field applications.
- 7.5A Current rating
- 300VAC at 50Hz Voltage rating
- 1000VAC at 50Hz for one minute Dielectric withstanding voltage
- 5000MΩ at 500VDC Insulation resistance
- 5mΩ Contact resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Plug | ||
| Cable Mount | ||
| -55 to 85 °C | ||
| 2.7400 mm | ||
| 18.32 mm | ||
| 31.19 x 18.32 x 12.93 mm | ||
| 12.93 mm | ||
| 31.19 mm | ||
| Screw |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |