L717DE09P
D Sub Connector, Standard, Plug, 17D Series, 9 Contacts, DE, Solder
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L717DE09P
Secondary Manufacturer Part#: L717DE09P
- RoHS 10 Compliant
- Tariff Charges
The L717DE09P is a 9-position D-Sub Connector, Plug, 17D series, steel tinned with dimples on plug connector. DE shell, UL94V-0 glass-filled thermoplastic insulator and pin-type brass contact. The machined contact provide stability and reliability.
- 7.5A Current rating
- 300VAC/RMS at 50Hz Voltage rating
- 5000MΩ Insulation resistance
- 8.5mΩ Maximum contact resistance
- -55 to + 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Panel Mount | ||
| -55 to 85 °C | ||
| 31.19 x 12.93 mm | ||
| 12.93 mm | ||
| 31.19 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |