L717DA15PF179
Conn D-Subminiature PIN 15 POS Wire Wrap ST Panel Mount 15 Terminal 1 Port
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L717DA15PF179
Secondary Manufacturer Part#: L717DA15PF179
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Panel Mount | ||
| -55 to 85 °C | ||
| 12.93 mm | ||
| 39.52 x 12.93 mm | ||
| 39.52 mm | ||
| Wire Wrap |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |