L717DA15P
D Sub Connector, Standard, Plug, 17D Series, 15 Contacts, DA, Solder Cup
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L717DA15P
Secondary Manufacturer Part#: L717DA15P
- RoHS 10 Compliant
- Tariff Charges
The DF series D-sub Fixed Machined Contact Connectors with screw-machined contacts. It has brass, tin plated over nickel contacts with glass-filled thermoplastic insulator and steel tinned with dimples on plug connector. It is suitable for industrial or telecom use. The machined contacts provide stability and reliability.
- Available in plug and socket connectors
- UL94V-0 Flammability
- 5000MΩ Insulation resistance
- 7.5A Current rating
- -55 to 125°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Panel Mount | ||
| -55 to 85 °C | ||
| 39.52 x 12.93 mm | ||
| 12.93 mm | ||
| 39.52 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |