L17TF0902112
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L17TF0902112
Secondary Manufacturer Part#: L17TF0902112
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Through Hole | ||
| -55 to 155 °C | ||
| 2.7700 mm | ||
| 12.55 mm | ||
| 30.89 x 12.55 x 12.1 mm | ||
| 12.1 mm | ||
| 30.89 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |