L17TF0902101
Conn D-Subminiature PIN 9 POS 2.77mm Press Fit ST Thru-Hole 9 Terminal 1 Port
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L17TF0902101
Secondary Manufacturer Part#: L17TF0902101
- RoHS 10 Compliant
- Tariff Charges
The TF" series features eye of needle formed contacts, and insulator with closed entry contacts cavities.This series gives high standards of quality and reliability to meet all your technical requirements."
- Current rating 3A
- Voltage rating 300V AC
- Withstanding voltage 1000V AC/rms 60Hz for one minute
- Insulation resistance 1000M?
- Contact resistance 25m? max
- Operating temperature -55°C to +125°C
- Salt spray 24 hours
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Tin | ||
| Through Hole | ||
| -55 to 125 °C | ||
| 2.7700 mm | ||
| 12.55 mm | ||
| 30.81 x 12.55 x 12.1 mm | ||
| 12.1 mm | ||
| 30.81 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |