PDP SEO Portlet

L17TF0901101

Conn D-Subminiature PIN 9 POS 2.77mm Press Fit ST Thru-Hole 9 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: L17TF0901101
Secondary Manufacturer Part#: L17TF0901101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TF" series features eye of needle formed contacts, and insulator with closed entry contacts cavities.This series gives high standards of quality and reliability to meet all your technical requirements."

  • Current rating 3A
  • Voltage rating 300V AC
  • Withstanding voltage 1000V AC/rms 60Hz for one minute
  • Insulation resistance 1000M?
  • Contact resistance 25m? max
  • Operating temperature -55°C to +125°C
  • Salt spray 24 hours

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass
Gold
Pin
Tin
Through Hole
-55 to 125 °C
2.7700 mm
12.55 mm
30.81 x 12.55 x 12.1 mm
12.1 mm
30.81 mm
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:567  Mult:567  
USD $:
567+
$1.7652
1134+
$1.72608
2268+
$1.70167
4536+
$1.68435
9072+
$1.6758