L17SM215SB61T
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L17SM215SB61T
Secondary Manufacturer Part#: L17SM215SB61T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Surface Mount | ||
| 2.7400 mm | ||
| 19.1 mm | ||
| 39.4 x 19.1 x 12.4 mm | ||
| 12.4 mm | ||
| 39.4 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |