L17SM209S114T
Conn D-Subminiature F 9 POS 1.37mm Solder RA SMD 9 Terminal 1 Port Tube
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L17SM209S114T
Secondary Manufacturer Part#: L17SM209S114T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Surface Mount | ||
| 1.3700 mm | ||
| 19.1 mm | ||
| 31.15 x 19.1 x 14.2 mm | ||
| 14.2 mm | ||
| 31.15 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |