L17HTNBHPOL2RM81C
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L17HTNBHPOL2RM81C
Secondary Manufacturer Part#: L17HTNBHPOL2RM81C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold Flash | ||
| Plug | ||
| Gold Flash | ||
| 260 °C | ||
| Through Hole | ||
| 25 | ||
| 2 | ||
| -55 to 150 °C | ||
| 2.77 mm | ||
| 12.55 mm | ||
| 53.04 x 12.55 x 12.12 mm | ||
| 12.12 mm | ||
| 53.04 mm | ||
| B | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |