L17ED15S00
D Sub Connector, Standard, Receptacle, 17ED Series, 15 Contacts, DA, Solder Cup
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: L17ED15S00
Secondary Manufacturer Part#: L17ED15S00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold Flash | ||
| Receptacle | ||
| Gold Flash over Nickel | ||
| Panel Mount | ||
| 15 | ||
| 2 | ||
| 2.74 mm | ||
| 15.3 mm | ||
| 47.7 x 15.3 x 21 mm | ||
| 21 mm | ||
| 47.7 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |