L17DM537447
Contact SKT Solder ST
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: L17DM537447
Secondary Manufacturer Part#: L17DM537447
- RoHS 10 Compliant
- Tariff Charges
- 10A to 20A current rating range
- Phosphor bronze body
- No burns, no crack on contact
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper-Nickel | ||
| Gold | ||
| Receptacle | ||
| 5 MOhm | ||
| 22 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |