L17DEFRA09S
D Sub Connector, DB9, Standard, Receptacle, 17D, 9 Contacts, DE, IDC / IDT
- RoHS 10 Compliant
- Tariff Charges
The L17DEFRA09S is a 9-position standard D-sub Receptacle with gold-plated phosphor bronze contacts, tin-plated steel front shell and glass-filled thermoplastic (UL94V-0) insulator. Flat ribbon cable type. IDC contact termination.
- 5A Current rating
- 250VAC Voltage
- 20mΩ Contact resistance
- 1000MΩ Insulation resistance
- 1000VAC/minute Dielectric voltage
- Stamped contacts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 125 °C | ||
| 2.7400 mm | ||
| 17.48 mm | ||
| 30.84 x 17.48 x 12.55 mm | ||
| 12.55 mm | ||
| 30.84 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |